
The IDT 5V41234NLGI8 is a single crystal oscillator with a maximum frequency of 100MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a QFN package and is designed for surface mount applications. It is available in quantities of 2500 per reel. The device features a phase-locked loop (PLL) for stable operation.
IDT IDT5V41234NLGI8 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V41234NLGI8 to view detailed technical specifications.
No datasheet is available for this part.