IDT's IDT5V41235PGG is a single PLL clock input device packaged in a TSSOP package for surface mount applications. It operates over a temperature range of 0°C to 70°C. The device has a maximum operating frequency of 200MHz. It is available in a tray packaging format with 96 devices per package.
IDT IDT5V41235PGG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V41235PGG to view detailed technical specifications.
No datasheet is available for this part.