The IDT5V41236PGGI8 is a single PLL circuit with a clock input, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 200MHz. This device is available in tape and reel packaging with a quantity of 3000 units per reel.
IDT IDT5V41236PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V41236PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.