The IDT 5V49EE501NLGI is a 500MHz crystal oscillator packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 85°C. The oscillator features a crystal input and a PLL for frequency multiplication. It is available in trays of 75 units.
IDT IDT5V49EE501NLGI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V49EE501NLGI to view detailed technical specifications.
No datasheet is available for this part.