IDT IDT5V49EE903PGGI technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V49EE903PGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.