The IDT5V551DCGI is a DC/DC converter with a maximum operating frequency of 160MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The converter has a maximum supply current of 18mA and a maximum supply voltage of 3.45V, with a minimum supply voltage of 3.15V.
IDT IDT5V551DCGI technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | LVTTL |
| Length | 4.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V551DCGI to view detailed technical specifications.
No datasheet is available for this part.
