The IDT5V925BQGI is a single crystal oscillator from IDT with a maximum frequency of 160MHz. It features a surface mount package and operates within a temperature range of -40°C to 85°C. This oscillator is designed for use with a crystal input and is available in a 97-piece rail/tube packaging quantity.
IDT IDT5V925BQGI technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V925BQGI to view detailed technical specifications.
No datasheet is available for this part.