IDT IDT5V9351PFGI technical specifications.
| Package/Case | LQFP |
| Input | PECL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9351PFGI to view detailed technical specifications.
No datasheet is available for this part.