The IDT5V9885PFGI is a single crystal oscillator with a maximum frequency of 500MHz. It features a LQFP package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT IDT5V9885PFGI technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9885PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
