The IDT5V993A-7QGI8 is a single PLL clock generator with a maximum operating frequency of 85MHz. It features an LVTTL input interface and is packaged in a surface mount SSOP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TurboClock series is designed for high-performance clock generation applications.
IDT IDT5V993A-7QGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V993A-7QGI8 to view detailed technical specifications.
No datasheet is available for this part.