The IDT5V994JGI8 is a single PLL oscillator with a maximum frequency of 133MHz and an input signal of LVTTL. It is packaged in a LCC package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT IDT5V994JGI8 technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ Plus |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V994JGI8 to view detailed technical specifications.
No datasheet is available for this part.