IDT IDT5V9950PFGI technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ II JR |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT5V9950PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
