The IDT6116SA45PI is a 16Kb asynchronous SRAM with an 11-bit address bus and an access time of 45ns. It is available in a PDIP package and is designed for use in through-hole mounting applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The nominal supply current is 100mA, and the device is not RoHS compliant.
IDT IDT6116SA45PI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 11b |
| Package/Case | PDIP |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 100mA |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT6116SA45PI to view detailed technical specifications.
No datasheet is available for this part.