The IDT61298SA12YG is a 256Kb asynchronous SRAM with a 16-bit address bus and 4-bit word size. It operates at a maximum access time of 12ns and has a nominal supply current of 160mA. The device is available in a surface mount package and is suitable for use in temperatures ranging from 0°C to 70°C. The IDT61298SA12YG is not RoHS compliant.
IDT IDT61298SA12YG technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT61298SA12YG to view detailed technical specifications.
No datasheet is available for this part.