IDT IDT7006L15JG technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7006L15JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.