The IDT7006L15PFG is an 8-bit SRAM with a maximum access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a TQFP package with dimensions of 14mm by 14mm by 1.4mm. It is designed for surface mount applications and is compliant with RoHS regulations. The SRAM has a memory size of 128Kb and can store up to 16,000 words. It can operate within a temperature range of 0°C to 70°C.
IDT IDT7006L15PFG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7006L15PFG to view detailed technical specifications.
No datasheet is available for this part.