
IDT IDT7024L20JGI8 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7024L20JGI8 to view detailed technical specifications.
No datasheet is available for this part.