IDT IDT7050S35PQF technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7050S35PQF to view detailed technical specifications.
No datasheet is available for this part.