IDT IDT7052L25PQFI technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7052L25PQFI to view detailed technical specifications.
No datasheet is available for this part.