IDT IDT70P3519S166BCGI technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT70P3519S166BCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.