IDT IDT70P3537S250RM technical specifications.
| Package/Case | FCBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT70P3537S250RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.