IDT IDT70V24L15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | TQFP |
| Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT70V24L15PFG to view detailed technical specifications.
No datasheet is available for this part.