
IDT's IDT70V9079L7PF is a 30-bit parallel interface RAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a surface mount LQFP package and is not RoHS compliant. It has two ports and is available in a tray packaging with 6 units per package.
IDT IDT70V9079L7PF technical specifications.
| Address Bus Width | 30b |
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT70V9079L7PF to view detailed technical specifications.
No datasheet is available for this part.