The IDT71028S20YG is a 1Mb asynchronous SRAM with an 18-bit address bus and 256000 words. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is designed for surface mount applications and is packaged in a rail/Tube format. It is compliant with RoHS regulations and has a nominal supply current of 145mA.
IDT IDT71028S20YG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 145mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71028S20YG to view detailed technical specifications.
No datasheet is available for this part.