
The IDT71256L35YI is a 5V SOJ parallel SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 270-piece tube packaging and is not RoHS compliant. This SRAM IC is designed for use in asynchronous applications.
IDT IDT71256L35YI technical specifications.
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71256L35YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
