
IDT IDT71256SA15TPI technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71256SA15TPI to view detailed technical specifications.
No datasheet is available for this part.