The IDT71256SA15YGI is a 256Kb asynchronous SRAM with an access time of 15ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SOJ surface mount package and is RoHS compliant. It features a nominal supply current of 150mA and a word size of 8 bits.
IDT IDT71256SA15YGI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71256SA15YGI to view detailed technical specifications.
No datasheet is available for this part.