
This 20ns SRAM is available in a SOJ package with a parallel interface. It operates within a temperature range of 0-70°C and has a supply current of 145mA. The device is packaged in a rail/Tube format with 27 units per package. Note that this device is not RoHS compliant.
IDT IDT71256SA20Y technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 145mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71256SA20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
