The IDT71256SA20YGI is a 256Kb asynchronous SRAM with a 15-bit address bus and 20ns access time. It is packaged in a SOJ package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SRAM has a nominal supply current of 145mA and can operate at a supply voltage of 5V. It has a density of 256Kb and a word size of 8 bits.
IDT IDT71256SA20YGI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 145mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71256SA20YGI to view detailed technical specifications.
No datasheet is available for this part.