The IDT7130LA35TFG8 is an 8Kb asynchronous SRAM with a 20-bit address bus and 8-bit word size. It operates at a maximum access time of 35ns and has a nominal supply current of 120mA. The device is available in a surface mount package and is compliant with RoHS regulations. It can be powered with a supply voltage between 4.5V and 5.5V, and its operating temperature range is from 0°C to 70°C.
IDT IDT7130LA35TFG8 technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7130LA35TFG8 to view detailed technical specifications.
No datasheet is available for this part.