IDT IDT7130SA100CB technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7130SA100CB to view detailed technical specifications.
No datasheet is available for this part.