
IDT IDT71321LA25PFGI SRAM Memory, 16kbit, 4.5 5.5 V, 25ns 64-Pin TQFP
IDT IDT71321LA25PFGI technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71321LA25PFGI to view detailed technical specifications.
No datasheet is available for this part.
