
IDT IDT7132LA55PDGI technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Height | 3.8mm |
| Interface | Parallel |
| Length | 61.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 2000 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7132LA55PDGI to view detailed technical specifications.
No datasheet is available for this part.
