The IDT7164S35P is a 64Kb asynchronous SRAM with an access time of 35ns. It operates over a temperature range of 0°C to 70°C and is supplied by a voltage between 4.5V and 5.5V. The device is packaged in a PDIP package and is mounted through a hole. It has a nominal supply current of 90mA and a packaging type of rail/Tube.
IDT IDT7164S35P technical specifications.
| Access Time | 35ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7164S35P to view detailed technical specifications.
No datasheet is available for this part.