This dual-port RAM features a 19-bit address bus and an access time of 0.5ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1.7V to 1.9V. The device is available in a TBGA package, suitable for surface mount applications. It is not RoHS compliant.
IDT IDT71P72804S167BQ technical specifications.
| Access Time-Max | 0.5ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71P72804S167BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.