IDT IDT71P79804S250BQGI technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71P79804S250BQGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.