The IDT71V65903S75PFI is a 9Mb synchronous RAM with a 19-bit address bus width, operating at a frequency of 100MHz. It features a density of 9Mb and a nominal supply current of 295mA. The device is packaged in a TQFP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the maximum supply voltage is 3.465V. The IDT71V65903S75PFI is not RoHS compliant.
IDT IDT71V65903S75PFI technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 295mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT71V65903S75PFI to view detailed technical specifications.
No datasheet is available for this part.