The IDT 7200L12TPG is a unidirectional logic level translator with an access time of 12ns. It is available in a 14-pin DIP package with a maximum supply current of 80mA. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The translator is packaged in a rail/Tube format and is not programmable. It supports retransmit capability and is suitable for use in through hole mounting applications.
IDT IDT7200L12TPG technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7200L12TPG to view detailed technical specifications.
No datasheet is available for this part.