
The IDT 7200L15TPI is a logic IC with an access time of 15ns. It is packaged in a DIP package and mounted through a hole. The IC operates within a temperature range of -40°C to 85°C. The IDT 7200L15TPI is available in quantities of 14 and is packaged in a rail or tube. Note that this part is not RoHS compliant.
IDT IDT7200L15TPI technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7200L15TPI to view detailed technical specifications.
No datasheet is available for this part.