
IDT IDT7200L20TP technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7200L20TP to view detailed technical specifications.
No datasheet is available for this part.
