
The IDT7201LA20TP is a 20ns access time access IC packaged in a DIP with through hole mount. It operates within a temperature range of 0°C to 70°C. This IC is part of the 7200 series and is packaged in quantities of 14 per rail or tube.
IDT IDT7201LA20TP technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7201LA20TP to view detailed technical specifications.
No datasheet is available for this part.