The IDT7201LA25SOI is a surface mount IC with a 25ns access time, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C. The device is available in quantities of 26 and is packaged in a rail/Tube format. The IDT7201LA25SOI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |