
The IDT 7200 series IC is packaged in a DIP with a package quantity of 14, available in rail or tube packaging. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is not RoHS compliant.
IDT IDT7201LA50TP technical specifications.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7201LA50TP to view detailed technical specifications.
No datasheet is available for this part.
