
IDT IDT7202LA15SOGI technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Height | 2.62mm |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| RoHS Compliant | Yes |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7202LA15SOGI to view detailed technical specifications.
No datasheet is available for this part.