
The IDT7203L15TPGI is a 18Kb 9-bit bidirectional SRAM with an access time of 15ns. It is packaged in a PDIP package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The SRAM has a data bus width of 9 bits and a memory size of 18Kb. It is available in a package quantity of 14 and is supplied in a rail/Tube packaging format.
IDT IDT7203L15TPGI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | PDIP |
| Data Bus Width | 9b |
| Height | 3.3mm |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Memory Size | 18Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 2000 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7203L15TPGI to view detailed technical specifications.
No datasheet is available for this part.
