IDT IDT7204L12SOG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Frequency | 50MHz |
| Height | 2.62mm |
| Interface | Parallel |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | SMD/SMT |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7204L12SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
