
The IDT7204L25TPI is a DIP packaged IC with a 25ns access time, suitable for operation between -40°C and 85°C. It is available in a through hole mount configuration. This device is part of the 7200 series and is packaged in quantities of 14, with rail or tube packaging options available.
IDT IDT7204L25TPI technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7204L25TPI to view detailed technical specifications.
No datasheet is available for this part.
