The IDT7204L35P is a through-hole mounted IC with a DIP package, featuring an access time of 35ns. It operates within a temperature range of 0°C to 70°C. The device is packaged in a rail/Tube format with 13 units per package.
IDT IDT7204L35P technical specifications.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7204L35P to view detailed technical specifications.
No datasheet is available for this part.
