
The IDT 7200 series is a family of logic devices with a 50ns access time. The IDT7204L50TP is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant.
IDT IDT7204L50TP technical specifications.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7204L50TP to view detailed technical specifications.
No datasheet is available for this part.