
The IDT7207L35J8 is a surface mount IC with a 35ns access time, packaged in a LCC package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT7207L35J8 technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7207L35J8 to view detailed technical specifications.
No datasheet is available for this part.